
LSANB2520MKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSANB2520MKT4R7MTR-ND - Tape & Reel (TR) 587-LSANB2520MKT4R7MCT-ND - Cut Tape (CT) 587-LSANB2520MKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2520MKT4R7M |
Description | FIXED IND 4.7UH 1.3A 260 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.3 A 260mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2520MKT4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10100 | £1.01 |
| 100 | £0.08300 | £8.30 |
| 1,000 | £0.06823 | £68.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06216 | £186.48 |
| 6,000 | £0.05861 | £351.66 |
| 9,000 | £0.05663 | £509.67 |
| 15,000 | £0.05423 | £813.45 |
| 21,000 | £0.05271 | £1,106.91 |
| 30,000 | £0.05114 | £1,534.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

