470 nH Shielded Wirewound Inductor 3.2 A 46mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2520KKTR47M

DigiKey Part Number
587-LSANB2520KKTR47MTR-ND - Tape & Reel (TR)
587-LSANB2520KKTR47MCT-ND - Cut Tape (CT)
587-LSANB2520KKTR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2520KKTR47M
Description
FIXED IND 470NH 3.2A 46 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 3.2 A 46mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2520KKTR47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.10100£1.01
100£0.08300£8.30
1,000£0.06823£68.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06216£186.48
6,000£0.05861£351.66
9,000£0.05663£509.67
15,000£0.05423£813.45
21,000£0.05271£1,106.91
30,000£0.05114£1,534.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600