
LSANB2016KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSANB2016KKT3R3MTR-ND - Tape & Reel (TR) 587-LSANB2016KKT3R3MCT-ND - Cut Tape (CT) 587-LSANB2016KKT3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKT3R3M |
Description | FIXED IND 3.3UH 1.2A 255 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.2 A 255mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2016KKT3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.07730 | £7.73 |
| 1,000 | £0.06355 | £63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05789 | £173.67 |
| 6,000 | £0.05458 | £327.48 |
| 9,000 | £0.05274 | £474.66 |
| 15,000 | £0.05051 | £757.65 |
| 21,000 | £0.04909 | £1,030.89 |
| 30,000 | £0.04763 | £1,428.90 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

