1.5 µH Shielded Wirewound Inductor 1.65 A 130mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2016KKT1R5M

DigiKey Part Number
587-LSANB2016KKT1R5MTR-ND - Tape & Reel (TR)
587-LSANB2016KKT1R5MCT-ND - Cut Tape (CT)
587-LSANB2016KKT1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2016KKT1R5M
Description
FIXED IND 1.5UH 1.65A 130 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.65 A 130mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2016KKT1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09400£0.94
100£0.07730£7.73
1,000£0.06355£63.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05789£173.67
6,000£0.05458£327.48
9,000£0.05274£474.66
15,000£0.05051£757.65
21,000£0.04909£1,030.89
30,000£0.04763£1,428.90
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200