Image for LMXNE3030MKT2R2MN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXNE3030MKT2R2MN

DigiKey Part Number
587-LMXNE3030MKT2R2MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXNE3030MKT2R2MN
Description
FIXED IND 2.2UH 1.37A 75 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.37 A 75mOhm 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
75mOhm
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09266£185.32
Manufacturers Standard Package
Unit Price without VAT:£0.09266
Unit Price with VAT:£0.11119