LMXNE2424MKT3R3MNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.09167
Image for LMXNE2424MKT3R3MNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXNE2424MKT3R3MNG

DigiKey Part Number
587-LMXNE2424MKT3R3MNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXNE2424MKT3R3MNG
Description
FIXED IND 3.3UH 750MA 225 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 750 mA 225mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
225mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
56MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE2424MKT3R3MNGTaiyo Yuden0587-LBXNE2424MKT3R3MNGTR-ND£0.09167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.09167£229.18
Manufacturers Standard Package
Unit Price without VAT:£0.09167
Unit Price with VAT:£0.11000