LMQBA251818T102K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05252

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05252

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.04060

Parametric Equivalent


Taiyo Yuden
In Stock: 1,871
Unit Price: £0.08000
Datasheet
Image for LMQBA251818T102K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMQBA251818T102K

DigiKey Part Number
587-LMQBA251818T102KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMQBA251818T102K
Description
FIXED IND 1MH 15MA 24 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Wirewound Inductor 15 mA 24Ohm 1007 (2518 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
24Ohm
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05252£105.04
Manufacturers Standard Package
Unit Price without VAT:£0.05252
Unit Price with VAT:£0.06302