LMMGA160808T471RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 28
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07258
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,916
Unit Price: £0.14000
Datasheet
Image for LMMGA160808T471RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMGA160808T471RG

DigiKey Part Number
587-LMMGA160808T471RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMGA160808T471RG
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HM471-TTaiyo Yuden28587-1744-1-ND£0.14000Parametric Equivalent
LBMGA160808T471RGTaiyo Yuden0587-LBMGA160808T471RGTR-ND£0.07258Parametric Equivalent
LSMGA160808T471RGTaiyo Yuden3,916587-LSMGA160808T471RGCT-ND£0.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07258£290.32
Manufacturers Standard Package
Unit Price without VAT:£0.07258
Unit Price with VAT:£0.08710