


LMK325BJ476MMHP | |
|---|---|
DigiKey Part Number | 587-LMK325BJ476MMHPTR-ND - Tape & Reel (TR) 587-LMK325BJ476MMHPCT-ND - Cut Tape (CT) 587-LMK325BJ476MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ476MMHP |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ476MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42600 | £4.26 |
| 50 | £0.32900 | £16.45 |
| 100 | £0.29920 | £29.92 |
| 500 | £0.24878 | £124.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23319 | £233.19 |
| 2,000 | £0.22036 | £440.72 |
| 3,000 | £0.21393 | £641.79 |
| 5,000 | £0.20681 | £1,034.05 |
| 7,000 | £0.20265 | £1,418.55 |
| 10,000 | £0.19865 | £1,986.50 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

