


LMK325AC6107MM-P | |
|---|---|
DigiKey Part Number | 587-5920-2-ND - Tape & Reel (TR) 587-5920-1-ND - Cut Tape (CT) 587-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325AC6107MM-P |
Description | CAP CER 100UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325AC6107MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.04300 | £10.43 |
| 50 | £0.84420 | £42.21 |
| 100 | £0.78260 | £78.26 |
| 500 | £0.67836 | £339.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.64611 | £646.11 |
| 2,000 | £0.61957 | £1,239.14 |
| 3,000 | £0.60626 | £1,818.78 |
| 5,000 | £0.59152 | £2,957.60 |
| 7,000 | £0.58290 | £4,080.30 |
| 10,000 | £0.57460 | £5,746.00 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

