LMK316AB7106MD-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 11,547
Unit Price: £0.22000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,503
Unit Price: £0.47000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 569
Unit Price: £0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.08901
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.08901
Datasheet
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106MD-T

DigiKey Part Number
587-LMK316AB7106MD-TTR-ND - Tape & Reel (TR)
587-LMK316AB7106MD-TCT-ND - Cut Tape (CT)
587-LMK316AB7106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106MD-T
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21600£2.16
50£0.16060£8.03
100£0.14380£14.38
500£0.11540£57.70
1,000£0.10662£106.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09346£373.84
8,000£0.08857£708.56
12,000£0.08612£1,033.44
20,000£0.08341£1,668.20
28,000£0.08182£2,290.96
40,000£0.08030£3,212.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200