


LMK212BJ225KG-T | |
|---|---|
DigiKey Part Number | 587-5918-2-ND - Tape & Reel (TR) 587-5918-1-ND - Cut Tape (CT) 587-5918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ225KG-T |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04660 | £2.33 |
| 100 | £0.04070 | £4.07 |
| 500 | £0.03058 | £15.29 |
| 1,000 | £0.02748 | £27.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02364 | £70.92 |
| 6,000 | £0.02177 | £130.62 |
| 9,000 | £0.02083 | £187.47 |
| 15,000 | £0.01980 | £297.00 |
| 21,000 | £0.01919 | £402.99 |
| 30,000 | £0.01861 | £558.30 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

