


LMK212ABJ475KGHT | |
|---|---|
DigiKey Part Number | 587-3419-2-ND - Tape & Reel (TR) 587-3419-1-ND - Cut Tape (CT) 587-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ475KGHT |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | LMK212ABJ475KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08300 | £0.83 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05160 | £5.16 |
| 500 | £0.03934 | £19.67 |
| 1,000 | £0.03552 | £35.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03083 | £92.49 |
| 6,000 | £0.02854 | £171.24 |
| 9,000 | £0.02740 | £246.60 |
| 15,000 | £0.02613 | £391.95 |
| 21,000 | £0.02538 | £532.98 |
| 30,000 | £0.02467 | £740.10 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

