


LMK212AB7106MG-T | |
|---|---|
DigiKey Part Number | 587-3417-2-ND - Tape & Reel (TR) 587-3417-1-ND - Cut Tape (CT) 587-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AB7106MG-T |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AB7106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07700 | £0.77 |
| 50 | £0.05460 | £2.73 |
| 100 | £0.04770 | £4.77 |
| 500 | £0.03620 | £18.10 |
| 1,000 | £0.03263 | £32.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02824 | £84.72 |
| 6,000 | £0.02609 | £156.54 |
| 9,000 | £0.02502 | £225.18 |
| 15,000 | £0.02383 | £357.45 |
| 21,000 | £0.02314 | £485.94 |
| 30,000 | £0.02247 | £674.10 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

