


LMK107C6105MA-T | |
|---|---|
DigiKey Part Number | 587-LMK107C6105MA-TTR-ND - Tape & Reel (TR) 587-LMK107C6105MA-TCT-ND - Cut Tape (CT) 587-LMK107C6105MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107C6105MA-T |
Description | CAP CER 1UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107C6105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03380 | £3.38 |
| 500 | £0.02514 | £12.57 |
| 1,000 | £0.02247 | £22.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01851 | £74.04 |
| 8,000 | £0.01704 | £136.32 |
| 12,000 | £0.01630 | £195.60 |
| 20,000 | £0.01548 | £309.60 |
| 28,000 | £0.01501 | £420.28 |
| 40,000 | £0.01455 | £582.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

