


LMK107BJ105KAHT | |
|---|---|
DigiKey Part Number | 587-3413-2-ND - Tape & Reel (TR) 587-3413-1-ND - Cut Tape (CT) 587-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ105KAHT |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ105KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1A105K080AA | TDK | 17,635 | 445-12442-1-ND | £0.08000 | Direct |
| CGA3E1X5R1C105K080AC | TDK | 18,328 | 445-12457-1-ND | £0.08000 | Upgrade |
| CGA3E3X5R1E105K080AB | TDK | 16,148 | 445-12472-1-ND | £0.14000 | Upgrade |
| CGA3E3X5R1H105K080AB | TDK | 103,287 | 445-7878-1-ND | £0.17000 | Upgrade |
| CGA3E3X5R1V105K080AB | TDK | 20,656 | 445-12484-1-ND | £0.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02440 | £2.44 |
| 500 | £0.01786 | £8.93 |
| 1,000 | £0.01585 | £15.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01224 | £48.96 |
| 8,000 | £0.01118 | £89.44 |
| 12,000 | £0.01065 | £127.80 |
| 20,000 | £0.01006 | £201.20 |
| 28,000 | £0.00972 | £272.16 |
| 40,000 | £0.00939 | £375.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

