
LMK107BBJ106MA8T | |
|---|---|
DigiKey Part Number | 587-LMK107BBJ106MA8TTR-ND - Tape & Reel (TR) 587-LMK107BBJ106MA8TCT-ND - Cut Tape (CT) 587-LMK107BBJ106MA8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BBJ106MA8T |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BBJ106MA8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL168BB5106MTNA18 | Taiyo Yuden | 1,500 | 587-MBASL168BB5106MTNA18CT-ND | £0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11070 | £11.07 |
| 500 | £0.08764 | £43.82 |
| 1,000 | £0.08052 | £80.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06985 | £279.40 |
| 8,000 | £0.06589 | £527.12 |
| 12,000 | £0.06391 | £766.92 |
| 20,000 | £0.06171 | £1,234.20 |
| 28,000 | £0.06043 | £1,692.04 |
| 40,000 | £0.05919 | £2,367.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

