LMK063BJ222KP-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 263,466
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: £0.00209
Datasheet

Direct


KYOCERA AVX
In Stock: 16,481
Unit Price: £0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.07269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.03153
Datasheet
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063BJ222KP-F

DigiKey Part Number
LMK063BJ222KP-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK063BJ222KP-F
Description
CAP CER 2200PF 10V X5R 0201
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
EDA/CAD Models
LMK063BJ222KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00937£140.55
Manufacturers Standard Package
Unit Price without VAT:£0.00937
Unit Price with VAT:£0.01124