


LMK042B7681KC-W | |
|---|---|
DigiKey Part Number | 587-LMK042B7681KC-WTR-ND - Tape & Reel (TR) 587-LMK042B7681KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042B7681KC-W |
Description | CAP CER 680PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042B7681KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02260 | £2.26 |
| 500 | £0.01648 | £8.24 |
| 1,000 | £0.01461 | £14.61 |
| 2,500 | £0.01263 | £31.58 |
| 5,000 | £0.01144 | £57.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.00900 | £360.00 |
| 80,000 | £0.00846 | £676.80 |
| 120,000 | £0.00819 | £982.80 |
| 200,000 | £0.00789 | £1,578.00 |
| 280,000 | £0.00771 | £2,158.80 |
| 400,000 | £0.00754 | £3,016.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

