


LMK042B7221KC-W | |
|---|---|
DigiKey Part Number | 587-5911-2-ND - Tape & Reel (TR) 587-5911-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042B7221KC-W |
Description | CAP CER 220PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042B7221KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02540 | £2.54 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01655 | £16.55 |
| 2,500 | £0.01436 | £35.90 |
| 5,000 | £0.01305 | £65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01035 | £414.00 |
| 80,000 | £0.00975 | £780.00 |
| 120,000 | £0.00945 | £1,134.00 |
| 200,000 | £0.00912 | £1,824.00 |
| 280,000 | £0.00892 | £2,497.60 |
| 400,000 | £0.00873 | £3,492.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

