


LMF212B7104KGHT | |
|---|---|
DigiKey Part Number | 587-6543-2-ND - Tape & Reel (TR) 587-6543-1-ND - Cut Tape (CT) 587-6543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF212B7104KGHT |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF212B7104KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.05940 | £5.94 |
| 500 | £0.04548 | £22.74 |
| 1,000 | £0.04121 | £41.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03595 | £107.85 |
| 6,000 | £0.03337 | £200.22 |
| 9,000 | £0.03209 | £288.81 |
| 15,000 | £0.03066 | £459.90 |
| 21,000 | £0.02983 | £626.43 |
| 30,000 | £0.02903 | £870.90 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

