LLXPD2020MKT3R3M0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.06679
3.3 µH Wirewound Inductor 900 mA 227mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXPD2020MKT3R3M0G

DigiKey Part Number
587-LLXPD2020MKT3R3M0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXPD2020MKT3R3M0G
Description
FIXED IND 3.3UH 900MA 227 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Wirewound Inductor 900 mA 227mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
DC Resistance (DCR)
227mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06679£166.97
Manufacturers Standard Package
Unit Price without VAT:£0.06679
Unit Price with VAT:£0.08015