LLXBH8080YBL4R7N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.22641

MFR Recommended


Taiyo Yuden
In Stock: 890
Unit Price: £0.36000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.13208
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.22641
4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH8080YBL4R7N

DigiKey Part Number
587-LLXBH8080YBL4R7NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH8080YBL4R7N
Description
FIXED IND 4.7UH 4.1A 18 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
18mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes