Parametric Equivalent

LLXBH10050HL6R5N | |
|---|---|
DigiKey Part Number | 587-LLXBH10050HL6R5NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBH10050HL6R5N |
Description | FIXED IND 6.5UH 5.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Semi-Shielded Wirewound Inductor 5.2 A 18mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31806 | £159.03 |
| Unit Price without VAT: | £0.31806 |
|---|---|
| Unit Price with VAT: | £0.38167 |


