LLXBD4040TKL221M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10396

MFR Recommended


Taiyo Yuden
In Stock: 2,750
Unit Price: £0.21000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.06947
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10396
220 µH Shielded Wirewound Inductor 170 mA 4Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD4040TKL221M

DigiKey Part Number
587-LLXBD4040TKL221MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD4040TKL221M
Description
FIXED IND 220UH 170MA 4 OHM SMD
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 170 mA 4Ohm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
Shielding
Shielded
DC Resistance (DCR)
4Ohm
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes