LLXBD4040MKL220M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10362

MFR Recommended


Taiyo Yuden
In Stock: 4,271
Unit Price: £0.21000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.07197
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10362
22 µH Shielded Wirewound Inductor 540 mA 480mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD4040MKL220M

DigiKey Part Number
587-LLXBD4040MKL220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD4040MKL220M
Description
FIXED IND 22UH 540MA 480 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 540 mA 480mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes