LLXBD3030QKT2R2M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.09930

MFR Recommended


Taiyo Yuden
In Stock: 3,268
Unit Price: £0.20000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.08288
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.09930
Image for LLXBD3030QKT2R2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD3030QKT2R2M

DigiKey Part Number
587-LLXBD3030QKT2R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD3030QKT2R2M
Description
FIXED IND 2.2UH 1.5A 72 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.5 A 72mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.48A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
64MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes