
LLRNJ12555GL6R0NMY | |
|---|---|
DigiKey Part Number | 587-LLRNJ12555GL6R0NMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ12555GL6R0NMY |
Description | FIXED IND 6UH 5.6A 14 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Wirewound Inductor 5.6 A 14mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.01A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40949 | £818.98 |
| Unit Price without VAT: | £0.40949 |
|---|---|
| Unit Price with VAT: | £0.49139 |

