
LLQNA251818T470M | |
|---|---|
DigiKey Part Number | 587-LLQNA251818T470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQNA251818T470M |
Description | FIXED IND 47UH 420MA 950 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 420 mA 950mOhm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 950mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04749 | £94.98 |
| Unit Price without VAT: | £0.04749 |
|---|---|
| Unit Price with VAT: | £0.05699 |

