LLQMB201616T680J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,597
Unit Price: £0.10000
Datasheet
68 µH Semi-Shielded Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQMB201616T680J

DigiKey Part Number
587-LLQMB201616T680JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQMB201616T680J
Description
FIXED IND 68UH 90MA 7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 90 mA 7Ohm 0806 (2016 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
7Ohm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05121£102.42
Manufacturers Standard Package
Unit Price without VAT:£0.05121
Unit Price with VAT:£0.06145