Parametric Equivalent

LLQBA321818T150K | |
|---|---|
DigiKey Part Number | 587-LLQBA321818T150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA321818T150K |
Description | FIXED IND 15UH 300MA 320 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 300 mA 320mOhm 1207 (3218 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04465 | £89.30 |
| Unit Price without VAT: | £0.04465 |
|---|---|
| Unit Price with VAT: | £0.05358 |


