LLMGA160808T151RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 7,369
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07258
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07258
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,597
Unit Price: £0.14000
Datasheet
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMGA160808T151RG

DigiKey Part Number
587-LLMGA160808T151RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMGA160808T151RG
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03777£151.08
Manufacturers Standard Package
Unit Price without VAT:£0.03777
Unit Price with VAT:£0.04532