LLMCG201208T8R0NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 17,724
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.03714
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.03714
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,873
Unit Price: £0.09000
Datasheet
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCG201208T8R0NG

DigiKey Part Number
587-LLMCG201208T8R0NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCG201208T8R0NG
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
8 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02191£87.64
Manufacturers Standard Package
Unit Price without VAT:£0.02191
Unit Price with VAT:£0.02629