Parametric Equivalent

LLANB2016KKTR68M | |
|---|---|
DigiKey Part Number | 587-LLANB2016KKTR68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLANB2016KKTR68M |
Description | FIXED IND 680NH 2.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 2.5 A 65mOhm Max 0806 (2016 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05555 | £166.65 |
| Unit Price without VAT: | £0.05555 |
|---|---|
| Unit Price with VAT: | £0.06666 |


