
LCXPD2020MKT2R2M0G | |
|---|---|
DigiKey Part Number | 587-LCXPD2020MKT2R2M0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXPD2020MKT2R2M0G |
Description | FIXED IND 2.2UH 1.2A 129 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 1.2 A 129mOhm Nonstandard |
EDA/CAD Models | LCXPD2020MKT2R2M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
DC Resistance (DCR) | 129mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12478 | £311.95 |
| Unit Price without VAT: | £0.12478 |
|---|---|
| Unit Price with VAT: | £0.14974 |

