680 nH Semi-Shielded Wirewound Inductor 1.85 A 60mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXPD2020KKTR68N0G

DigiKey Part Number
587-LCXPD2020KKTR68N0GTR-ND - Tape & Reel (TR)
587-LCXPD2020KKTR68N0GCT-ND - Cut Tape (CT)
587-LCXPD2020KKTR68N0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXPD2020KKTR68N0G
Description
FIXED IND 680NH 1.85A 60 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 nH Semi-Shielded Wirewound Inductor 1.85 A 60mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXPD2020KKTR68N0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.85A
Shielding
Semi-Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20300£2.03
100£0.16670£16.67
1,000£0.13705£137.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12680£317.00
5,000£0.11957£597.85
7,500£0.11553£866.47
12,500£0.11065£1,383.12
17,500£0.10755£1,882.13
25,000£0.10436£2,609.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800