
LCXNH8080XKL220MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080XKL220MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080XKL220MJGCT-ND - Cut Tape (CT) 587-LCXNH8080XKL220MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080XKL220MJG |
Description | FIXED IND 22UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 1.9 A 70mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080XKL220MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.27320 | £6.83 |
| 50 | £0.25780 | £12.89 |
| 100 | £0.24300 | £24.30 |
| 250 | £0.22476 | £56.19 |
| 500 | £0.21192 | £105.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19982 | £199.82 |
| 2,000 | £0.18842 | £376.84 |
| 3,000 | £0.18205 | £546.15 |
| 5,000 | £0.17435 | £871.75 |
| 7,000 | £0.16946 | £1,186.22 |
| 10,000 | £0.16443 | £1,644.30 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

