10 µH Semi-Shielded Wirewound Inductor 450 mA 600mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE2424MKT100MNG

DigiKey Part Number
587-LCXNE2424MKT100MNGTR-ND - Tape & Reel (TR)
587-LCXNE2424MKT100MNGCT-ND - Cut Tape (CT)
587-LCXNE2424MKT100MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE2424MKT100MNG
Description
FIXED IND 10UH 450MA 600 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 450 mA 600mOhm Nonstandard
EDA/CAD Models
LCXNE2424MKT100MNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
810mA
Shielding
Semi-Shielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18000£1.80
25£0.16640£4.16
50£0.15700£7.85
100£0.14810£14.81
250£0.13696£34.24
500£0.12914£64.57
1,000£0.12176£121.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11265£281.62
5,000£0.10622£531.10
7,500£0.10264£769.80
12,500£0.09830£1,228.75
17,500£0.09554£1,671.95
25,000£0.09271£2,317.75
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400