6.3 µH Semi-Shielded Wirewound Inductor 3 A 36mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060YEL6R3MMG

DigiKey Part Number
587-LCXND6060YEL6R3MMGTR-ND - Tape & Reel (TR)
587-LCXND6060YEL6R3MMGCT-ND - Cut Tape (CT)
587-LCXND6060YEL6R3MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060YEL6R3MMG
Description
FIXED IND 6.3UH 3A 36 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.3 µH Semi-Shielded Wirewound Inductor 3 A 36mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
36mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.27100£2.71
100£0.22270£22.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.17699£265.49
3,000£0.16689£500.67
4,500£0.16126£725.67
7,500£0.15444£1,158.30
10,500£0.15011£1,576.15
15,000£0.14565£2,184.75
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600