
LCXND6060YEL680MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL680MMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL680MMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL680MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL680MMG |
Description | FIXED IND 68UH 950MA 304 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 950 mA 304mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 304mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27100 | £2.71 |
| 100 | £0.22270 | £22.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.17699 | £265.49 |
| 3,000 | £0.16689 | £500.67 |
| 4,500 | £0.16126 | £725.67 |
| 7,500 | £0.15444 | £1,158.30 |
| 10,500 | £0.15011 | £1,576.15 |
| 15,000 | £0.14565 | £2,184.75 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

