
LCXND6060YEL2R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL2R3NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL2R3NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL2R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL2R3NMG |
Description | FIXED IND 2.3UH 3.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Semi-Shielded Wirewound Inductor 3.6 A 22mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27300 | £2.73 |
| 25 | £0.25320 | £6.33 |
| 50 | £0.23860 | £11.93 |
| 100 | £0.22490 | £22.49 |
| 250 | £0.20804 | £52.01 |
| 500 | £0.19614 | £98.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.17869 | £268.03 |
| 3,000 | £0.16849 | £505.47 |
| 4,500 | £0.16281 | £732.65 |
| 7,500 | £0.15592 | £1,169.40 |
| 10,500 | £0.15155 | £1,591.27 |
| 15,000 | £0.14705 | £2,205.75 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

