
LCXND6060WHL3R0NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL3R0NMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL3R0NMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL3R0NMG |
Description | FIXED IND 3UH 3.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Semi-Shielded Wirewound Inductor 3.4 A 23mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23mOhm |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±30% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20800 | £2.08 |
| 100 | £0.17090 | £17.09 |
| 1,000 | £0.14055 | £140.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13252 | £265.04 |
| 4,000 | £0.12496 | £499.84 |
| 6,000 | £0.12074 | £724.44 |
| 10,000 | £0.11564 | £1,156.40 |
| 14,000 | £0.11239 | £1,573.46 |
| 20,000 | £0.10906 | £2,181.20 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

