22 µH Semi-Shielded Wirewound Inductor 1.4 A 135mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL220MMG

DigiKey Part Number
587-LCXND6060WHL220MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL220MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL220MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL220MMG
Description
FIXED IND 22UH 1.4A 135 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 1.4 A 135mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
135mOhm
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.19100£1.91
25£0.17680£4.42
50£0.16640£8.32
100£0.15690£15.69
250£0.14516£36.29
500£0.13684£68.42
1,000£0.12902£129.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12166£243.32
4,000£0.11471£458.84
6,000£0.11084£665.04
10,000£0.10615£1,061.50
14,000£0.10318£1,444.52
20,000£0.10011£2,002.20
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600