
LCXND6060WHL100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL100MMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL100MMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL100MMG |
Description | FIXED IND 10UH 1.9A 65 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.9 A 65mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.17680 | £4.42 |
| 50 | £0.16640 | £8.32 |
| 100 | £0.15690 | £15.69 |
| 250 | £0.14516 | £36.29 |
| 500 | £0.13684 | £68.42 |
| 1,000 | £0.12902 | £129.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12166 | £243.32 |
| 4,000 | £0.11471 | £458.84 |
| 6,000 | £0.11084 | £665.04 |
| 10,000 | £0.10615 | £1,061.50 |
| 14,000 | £0.10318 | £1,444.52 |
| 20,000 | £0.10011 | £2,002.20 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

