
LCXND6060PKT2R2NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060PKT2R2NMGTR-ND - Tape & Reel (TR) 587-LCXND6060PKT2R2NMGCT-ND - Cut Tape (CT) 587-LCXND6060PKT2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060PKT2R2NMG |
Description | FIXED IND 2.2UH 2.3A 55 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 2.3 A 55mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25120 | £6.28 |
| 50 | £0.23700 | £11.85 |
| 100 | £0.22330 | £22.33 |
| 250 | £0.20664 | £51.66 |
| 500 | £0.19480 | £97.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18368 | £183.68 |
| 2,000 | £0.17320 | £346.40 |
| 3,000 | £0.16735 | £502.05 |
| 5,000 | £0.16026 | £801.30 |
| 7,000 | £0.15577 | £1,090.39 |
| 10,000 | £0.15114 | £1,511.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

