
LCXND6060MKT680MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060MKT680MMGTR-ND - Tape & Reel (TR) 587-LCXND6060MKT680MMGCT-ND - Cut Tape (CT) 587-LCXND6060MKT680MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060MKT680MMG |
Description | FIXED IND 68UH 410MA 1.16 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 410 mA 1.16Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.16Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.28500 | £2.85 |
| 100 | £0.23370 | £23.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19219 | £192.19 |
| 2,000 | £0.18123 | £362.46 |
| 3,000 | £0.17510 | £525.30 |
| 5,000 | £0.16769 | £838.45 |
| 7,000 | £0.16299 | £1,140.93 |
| 10,000 | £0.15815 | £1,581.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

