68 µH Semi-Shielded Wirewound Inductor 410 mA 1.16Ohm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060MKT680MMG

DigiKey Part Number
587-LCXND6060MKT680MMGTR-ND - Tape & Reel (TR)
587-LCXND6060MKT680MMGCT-ND - Cut Tape (CT)
587-LCXND6060MKT680MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060MKT680MMG
Description
FIXED IND 68UH 410MA 1.16 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 410 mA 1.16Ohm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
440mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.16Ohm
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.28500£2.85
100£0.23370£23.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.19219£192.19
2,000£0.18123£362.46
3,000£0.17510£525.30
5,000£0.16769£838.45
7,000£0.16299£1,140.93
10,000£0.15815£1,581.50
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000