3.3 µH Semi-Shielded Wirewound Inductor 3.3 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050YAL3R3NMG

DigiKey Part Number
587-LCXND5050YAL3R3NMGTR-ND - Tape & Reel (TR)
587-LCXND5050YAL3R3NMGCT-ND - Cut Tape (CT)
587-LCXND5050YAL3R3NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050YAL3R3NMG
Description
FIXED IND 3.3UH 3.3A 27 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 3.3 A 27mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
27mOhm
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,396
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24600£2.46
100£0.20240£20.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.16085£241.27
3,000£0.15167£455.01
4,500£0.14655£659.48
7,500£0.14035£1,052.62
10,500£0.13642£1,432.41
15,000£0.13237£1,985.55
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000