2.2 µH Semi-Shielded Wirewound Inductor 3.7 A 22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050YAL2R2NMG

DigiKey Part Number
587-LCXND5050YAL2R2NMGTR-ND - Tape & Reel (TR)
587-LCXND5050YAL2R2NMGCT-ND - Cut Tape (CT)
587-LCXND5050YAL2R2NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050YAL2R2NMG
Description
FIXED IND 2.2UH 3.7A 22 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 3.7 A 22mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Semi-Shielded
DC Resistance (DCR)
22mOhm
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24800£2.48
25£0.23000£5.75
50£0.21680£10.84
100£0.20440£20.44
250£0.18908£47.27
500£0.17826£89.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.16239£243.59
3,000£0.15313£459.39
4,500£0.14796£665.82
7,500£0.14170£1,062.75
10,500£0.13773£1,446.16
15,000£0.13364£2,004.60
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000