
LCXND5050WKT3R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WKT3R3NMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT3R3NMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT3R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT3R3NMG |
Description | FIXED IND 3.3UH 2.4A 48 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 2.4 A 48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 48mOhm |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24400 | £2.44 |
| 100 | £0.20020 | £20.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.16780 | £134.24 |
| 1,600 | £0.15821 | £253.14 |
| 2,400 | £0.15287 | £366.89 |
| 4,000 | £0.14640 | £585.60 |
| 5,600 | £0.14228 | £796.77 |
| 8,000 | £0.13806 | £1,104.48 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

